Part Details for PIR6W-1PS-48VDC-R by Altech Corporation
Overview of PIR6W-1PS-48VDC-R by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIR6W-1PS-48VDC-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIR6W-1PS-48VDC-R-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 48V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.9410 | Buy Now |
DISTI #
845-PIR6W1PS48VDCR
|
Mouser Electronics | Industrial Relays Interface relay, SPDT | 0 |
|
$22.0500 / $27.9300 | Order Now |
DISTI #
71237957
|
RS | Industrial relay, Interface relay, SPDT 48VDC input, 6A, 250VAC/24VDC | Altech Corp PIR6W-1PS-48VDC-R RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4800 / $24.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$19.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.8700 / $22.7900 | Buy Now |
DISTI #
10111944
|
TestEquity LLC | Altech PIR6W-1PS-48VDC-R Interface Relay, SPDT, 48VDC Input, 6A, 250VAC/24VDC, PIR6W Series | 0 |
|
$28.0000 | Buy Now |
Part Details for PIR6W-1PS-48VDC-R
PIR6W-1PS-48VDC-R CAD Models
PIR6W-1PS-48VDC-R Part Data Attributes
|
PIR6W-1PS-48VDC-R
Altech Corporation
Buy Now
|
Compare Parts:
PIR6W-1PS-48VDC-R
Altech Corporation
|
Samacsys Manufacturer | Altech |