Part Details for PIR6W-1PS-60VDC-T by Altech Corporation
Overview of PIR6W-1PS-60VDC-T by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIR6W-1PS-60VDC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIR6W-1PS-60VDC-T-ND
|
DigiKey | SSR RELAY SPST-NO 1A 12-280V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.1950 | Buy Now |
DISTI #
845-PIR6W1PS60VDCT
|
Mouser Electronics | Industrial Relays Interface relay, SPST(1NO) | 0 |
|
$35.9200 / $46.1900 | Order Now |
DISTI #
71238029
|
RS | Industrial relay, Interface relay, SPST(1NO) 60VDC input, 2A max/240VAC out | Altech Corp PIR6W-1PS-60VDC-T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$50.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$33.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.7900 / $44.7300 | Buy Now |
DISTI #
10111949
|
TestEquity LLC | Altech PIR6W-1PS-60VDC-T Interface Relay, SPST, 1NO, 60VDC Input, 2A Max/240VAC Out, PIR6W Series | 0 |
|
$48.8600 | Buy Now |