Part Details for PIR6WB-1PS-24VAC/DC-R01 by Altech Corporation
Overview of PIR6WB-1PS-24VAC/DC-R01 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIR6WB-1PS-24VAC/DC-R01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIR6WB-1PS-24VAC/DC-R01-ND
|
DigiKey | RELAY SPDT 50MA 24V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.7320 | Buy Now |
DISTI #
845-6WB1PS24VACDCR01
|
Mouser Electronics | Industrial Relays Interface relay, SPDT | 0 |
|
$22.8500 / $25.2800 | Order Now |
DISTI #
70245526
|
RS | Relay, Electromag, gold-plated contacts, 1NO, Voltage 24VAC/DC, 0.5VA/0.4W | Altech Corp PIR6WB-1PS-24VAC/DC-R01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$26.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$18.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 30 Factory Stock |
|
$18.0600 / $21.8100 | Buy Now |
|
Powell Electronics | Interface relay, SPDT Min Qty: 10 | 20 |
|
$232.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 30 Factory Stock |
|
$18.0600 / $21.8100 | Buy Now |
DISTI #
10111649
|
TestEquity LLC | Altech PIR6WB-1PS-24VAC/DC-R01 Interface Relay, Electromagnetic, RM699BV, 24VAC/DC, 6A, SPDT | 0 |
|
$26.7800 | Buy Now |
Part Details for PIR6WB-1PS-24VAC/DC-R01
PIR6WB-1PS-24VAC/DC-R01 CAD Models
PIR6WB-1PS-24VAC/DC-R01 Part Data Attributes:
|
PIR6WB-1PS-24VAC/DC-R01
Altech Corporation
Buy Now
|
Compare Parts:
PIR6WB-1PS-24VAC/DC-R01
Altech Corporation
|
Samacsys Manufacturer | Altech |