Part Details for PIR6WB-1PS-24VDC-R by Altech Corporation
Overview of PIR6WB-1PS-24VDC-R by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIR6WB-1PS-24VDC-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIR6WB-1PS-24VDC-R-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 24V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.2140 | Buy Now |
DISTI #
845-PIR6WB1PS24VDCR
|
Mouser Electronics | Industrial Relays Interface relay, SPDT | 0 |
|
$21.5200 / $23.5000 | Order Now |
DISTI #
70245519
|
RS | Relay, Electromagnetic, 1NO, Voltage 24VDC, 0.3W | Altech Corp PIR6WB-1PS-24VDC-R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9800 / $22.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$18.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.7100 / $21.3800 | Buy Now |
DISTI #
10111830
|
TestEquity LLC | Altech PIR6WB-1PS-24VDC-R Interface Relay, Electromagnetic, RM699BV, 24V DC, 6A, SPDT | 0 |
|
$26.2600 | Buy Now |
Part Details for PIR6WB-1PS-24VDC-R
PIR6WB-1PS-24VDC-R CAD Models
PIR6WB-1PS-24VDC-R Part Data Attributes:
|
PIR6WB-1PS-24VDC-R
Altech Corporation
Buy Now
|
Compare Parts:
PIR6WB-1PS-24VDC-R
Altech Corporation
|
Samacsys Manufacturer | Altech |