Part Details for PIS2408-221M-04 by FASTRON GmBH
Overview of PIS2408-221M-04 by FASTRON GmBH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIS2408-221M-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | General Purpose Inductor, 220uH, 20%, 1Element,Ferrite-Core, SMD RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
RFQ |
Part Details for PIS2408-221M-04
PIS2408-221M-04 CAD Models
PIS2408-221M-04 Part Data Attributes
|
PIS2408-221M-04
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
PIS2408-221M-04
FASTRON GmBH
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 2423
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fastron | |
Core Material | FERRITE | |
DC Resistance | 3.12 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 0.23 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |