Part Details for PIS2812-820M-04 by FASTRON GmBH
Overview of PIS2812-820M-04 by FASTRON GmBH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for PIS2812-820M-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | General Purpose Inductor, 82uH, 20%, 1Element,Ferrite-Core, SMD RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
RFQ |
Part Details for PIS2812-820M-04
PIS2812-820M-04 CAD Models
PIS2812-820M-04 Part Data Attributes:
|
PIS2812-820M-04
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
PIS2812-820M-04
FASTRON GmBH
General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 3030
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fastron | |
Core Material | FERRITE | |
DC Resistance | 0.69 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 0.57 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for PIS2812-820M-04
This table gives cross-reference parts and alternative options found for PIS2812-820M-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIS2812-820M-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCDS73820 | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, | YAGEO Corporation | PIS2812-820M-04 vs SCDS73820 |
EPID0703-820M | General Purpose Inductor, 82uH, 20%, 1 Element, SMD, | PCA Electronics Inc | PIS2812-820M-04 vs EPID0703-820M |
SIQ73-820 | General Purpose Inductor, 82uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Delta Electronics Inc | PIS2812-820M-04 vs SIQ73-820 |