Part Details for PISA2812-470M-04 by FASTRON GmBH
Overview of PISA2812-470M-04 by FASTRON GmBH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PISA2812-470M-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-PISA2812-470M-04
|
Mouser Electronics | Power Inductors - SMD 47uH 0.76A 20% RoHS: Compliant | 0 |
|
$0.6650 / $0.7110 | Order Now |
|
Onlinecomponents.com | Shielded Surface Mount Power Inductor - 47μH ±20% - DCR: 360m - 0.76A - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.6650 / $0.7800 | Buy Now |
|
NAC | Shielded Surface Mount Power Inductor - Attributes: Inductance Value: 47?H, Tolerance: 20%, DCR max: 360m?, Rated DC Current: 0.76A, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.6985 / $0.8200 | Buy Now |
|
New Advantage Corporation | Inductor Shielded 47uH 0,76A 360mOhm 7,5x7,5x3,6mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 304 |
|
$1.1900 / $1.2800 | Buy Now |
Part Details for PISA2812-470M-04
PISA2812-470M-04 CAD Models
PISA2812-470M-04 Part Data Attributes
|
PISA2812-470M-04
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
PISA2812-470M-04
FASTRON GmBH
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 3030
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3030 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.36 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.6 mm | |
Package Length | 7.5 mm | |
Package Style | SMT | |
Package Width | 7.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.76 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for PISA2812-470M-04
This table gives cross-reference parts and alternative options found for PISA2812-470M-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PISA2812-470M-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPID0703-470M | General Purpose Inductor, 47uH, 20%, 1 Element, SMD, | PCA Electronics Inc | PISA2812-470M-04 vs EPID0703-470M |
SCDS73470 | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, | YAGEO Corporation | PISA2812-470M-04 vs SCDS73470 |