Part Details for PISG-331M-01 by FASTRON GmBH
Overview of PISG-331M-01 by FASTRON GmBH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PISG-331M-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-PISG-331M-01
|
Mouser Electronics | Power Inductors - SMD 0.18A 330uH 20% RoHS: Compliant | 0 |
|
$0.6060 / $0.6710 | Order Now |
|
Onlinecomponents.com | Surface Mount Power Inductor - 330μH ±20% - DCR: 3.80 - Isat: 0.18A - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.5540 / $0.6510 | Buy Now |
|
NAC | Surface Mount Power Inductor - Attributes: Inductance Value: 330?H, Tolerance: 20%, DCR max: 3.80?, Isat: 0.18A, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
$0.5493 / $0.6500 | Buy Now |
Part Details for PISG-331M-01
PISG-331M-01 CAD Models
PISG-331M-01 Part Data Attributes
|
PISG-331M-01
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
PISG-331M-01
FASTRON GmBH
General Purpose Inductor, 330uH, 20%, Ferrite-Core, 2618,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fastron | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 3.8 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.16 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |