Part Details for PISM-100M-04 by FASTRON GmBH
Overview of PISM-100M-04 by FASTRON GmBH
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PISM-100M-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-PISM-100M-04
|
Mouser Electronics | Power Inductors - SMD 10uH 20% 4.2A RoHS: Compliant | 0 |
|
$0.7180 / $0.7980 | Order Now |
|
Onlinecomponents.com | Surface Mount Power Inductor - 10μH ±20% - DCR: 0.036 - Isat: 4.2A - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.6500 / $0.7760 | Buy Now |
DISTI #
33116989
|
Verical | Inductor Power Molded/Unshielded Wirewound 10uH 20% 100KHz Ferrite 3.9A 0.036Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 74 Package Multiple: 1 | Americas - 538 |
|
$1.0279 / $1.1629 | Buy Now |
|
NAC | Surface Mount Power Inductor - Attributes: Inductance Value: 10?H, Tolerance: 20%, DCR max: 0.036?, Isat: 4.2A, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1 Package Multiple: 750 | 1500 |
|
$0.6549 / $0.7700 | Buy Now |
DISTI #
74D4712
|
Bürklin Elektronik | Power choke, SMD, 10 µH, 3.9 A, PISM-100M-04 Min Qty: 10 | 186 |
|
$0.9445 / $1.5633 | Buy Now |
|
New Advantage Corporation | Inductor 10uH 3,9A 36mOhm SMD 13x9,55x5,35mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 430 |
|
$1.0800 / $1.1600 | Buy Now |
|
Perfect Parts Corporation | 1680 |
|
RFQ |
Part Details for PISM-100M-04
PISM-100M-04 CAD Models
PISM-100M-04 Part Data Attributes:
|
PISM-100M-04
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
PISM-100M-04
FASTRON GmBH
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5138, CHIP, 5138, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | 5138 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fastron | |
Case/Size Code | 5138 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.036 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.35 mm | |
Package Length | 12.9 mm | |
Package Style | SMT | |
Package Width | 9.55 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 28 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |