Part Details for PIST-102K-04 by FASTRON GmBH
Overview of PIST-102K-04 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PIST-102K-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-PIST-102K-04
|
Mouser Electronics | Power Inductors - SMD SMD 20% 1000uH 1.15A RoHS: Compliant | 0 |
|
$0.9850 / $1.1900 | Order Now |
|
Onlinecomponents.com | Surface Mount Power Inductor - 1000μH ±10% - DCR: 1.50 - Isat: 1.15A - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.8840 / $1.0740 | Buy Now |
|
NAC | Surface Mount Power Inductor - Attributes: Inductance Value: 1000?H, Tolerance: 10%, DCR max: 1.50?, Isat: 1.15A, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.8642 / $1.0200 | Buy Now |
Part Details for PIST-102K-04
PIST-102K-04 CAD Models
PIST-102K-04 Part Data Attributes
|
PIST-102K-04
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
PIST-102K-04
FASTRON GmBH
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 7460
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7360 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.5 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12 mm | |
Package Length | 18.5 mm | |
Package Style | SMT | |
Package Width | 15.23 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.65 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1.1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |