-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-006APJCT-ND
|
DigiKey | CONN PWR JACK 2X5.5MM SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
98700 In Stock |
|
$0.4462 / $0.7400 | Buy Now |
DISTI #
490-PJ-006A-SMT-TR
|
Mouser Electronics | DC Power Connectors power jack, 2.0 x 5.5 mm, vertical, SMT, 1 switch, T&R package RoHS: Compliant | 5206 |
|
$0.5100 / $0.7900 | Buy Now |
DISTI #
V72:2272_17705238
|
Arrow Electronics | Conn DC Power Jack F 2 POS Solder ST SMD 3 Terminal 1 Port T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2130 Container: Cut Strips | Americas - 8 |
|
$0.4792 | Buy Now |
|
Future Electronics | 18 VDC 4 A Unshielded Surface Mount 2 Conductors 3 Contacts Male Power Jack RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 7500Reel |
|
$0.4550 / $0.5100 | Buy Now |
|
Future Electronics | 18 VDC 4 A Unshielded Surface Mount 2 Conductors 3 Contacts Male Power Jack RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Container: Reel | 0Reel |
|
$0.4700 / $0.5250 | Buy Now |
|
Onlinecomponents.com | 2.0 mm Center Pin, 2.5 A, Vertical, Surface Mount (SMT), Dc Power Jack Connector |
500 In Stock |
|
$0.4321 / $0.6085 | Buy Now |
DISTI #
58808615
|
Verical | Conn DC Power Jack F 2 POS Solder ST SMD 3 Terminal 1 Port T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2130 | Americas - 500 |
|
$0.7173 / $0.8451 | Buy Now |
|
Quest Components | DC POWER JACK, 18V, 4A, 2MM DIA | 120 |
|
$0.9100 / $1.8200 | Buy Now |
|
Master Electronics | 2.0 mm Center Pin, 2.5 A, Vertical, Surface Mount (SMT), Dc Power Jack Connector |
500 In Stock |
|
$0.4321 / $0.6085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy