Part Details for PJ-014C by CUI Inc
Overview of PJ-014C by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PJ-014C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DC POWER JACK | 8 |
|
$0.5985 / $0.7182 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 70 |
|
$0.5500 / $0.8500 | Buy Now |
Part Details for PJ-014C
PJ-014C CAD Models
PJ-014C Part Data Attributes
|
PJ-014C
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PJ-014C
CUI Inc
CIRCULAR DC POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.217 inch | |
Body Depth | 0.354 inch | |
Body Length | 0.335 inch | |
Body/Shell Style | JACK | |
Connector Type | DC POWER JACK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 1 mm | |
Rated Current (Power) | 2.5 A | |
Rated Voltage | 24 V | |
Reference Standard | UL | |
Termination Type | SOLDER |