Part Details for PJ-018 by CUI Devices
Overview of PJ-018 by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJ-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-018PJ-ND
|
DigiKey | CONN PWR JACK 1.7X4MM SOLDER Min Qty: 1 Lead time: 24 Weeks Container: Bag |
3160 In Stock |
|
$0.2993 / $0.6400 | Buy Now |
DISTI #
490-PJ-018
|
Mouser Electronics | DC Power Connectors Power Jacks RoHS: Compliant | 5248 |
|
$0.2900 / $0.4500 | Buy Now |
|
Future Electronics | .65 x 4.2 mm, 2.0 A, Horizontal, Through Hole, Dc Power Jack Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 1007Bag |
|
$0.2900 / $0.3200 | Buy Now |
|
Onlinecomponents.com | 1.65 mm Center Pin, 2.0 A, Right Angle, Through Hole, Dc Power Jack Connector RoHS: Compliant |
500 In Stock 1500 On Order |
|
$0.2580 / $0.3470 | Buy Now |
DISTI #
73573136
|
Verical | 1.65 x 4.2 mm, 2.0 A, Horizontal, Through Hole, Dc Power Jack Connector RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2324 | Americas - 500 |
|
$0.4819 | Buy Now |
|
Master Electronics | 1.65 mm Center Pin, 2.0 A, Right Angle, Through Hole, Dc Power Jack Connector RoHS: Compliant |
500 In Stock 1500 On Order |
|
$0.2580 / $0.3470 | Buy Now |
Part Details for PJ-018
PJ-018 CAD Models
PJ-018 Part Data Attributes
|
PJ-018
CUI Devices
Buy Now
|
Compare Parts:
PJ-018
CUI Devices
|
Samacsys Manufacturer | CUI Devices |