Part Details for PJ-018H-SMT-TR by CUI Devices
Overview of PJ-018H-SMT-TR by CUI Devices
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJ-018H-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-018HPJCT-ND
|
DigiKey | CONN PWR JACK 1.7X4MM SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1279 In Stock |
|
$0.5055 / $0.9600 | Buy Now |
DISTI #
490-PJ-018H-SMT-TR
|
Mouser Electronics | DC Power Connectors Power Jacks RoHS: Compliant | 2250 |
|
$0.5500 / $0.9600 | Buy Now |
DISTI #
V72:2272_17728322
|
Arrow Electronics | 1.65 x 4.4 mm, 5.0 A, Horizontal, Surface Mount (SMT), Dc Power Jack Connector RoHS: Compliant Min Qty: 175 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2321 Container: Cut Strips | Americas - 585 |
|
$0.5168 / $0.5720 | Buy Now |
|
Future Electronics | 2 Conductors 3 Contacts 24 V 5 A Right Angle Surface Mount Male Power Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Tape/Mini-Reel | 10Cut Tape/Mini-Reel |
|
$0.9000 / $1.2200 | Buy Now |
|
Future Electronics | 2 Conductors 3 Contacts 24 V 5 A Right Angle Surface Mount Male Power Jack RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5050 / $0.5500 | Buy Now |
|
Future Electronics | 2 Conductors 3 Contacts 24 V 5 A Right Angle Surface Mount Male Power Jack RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5050 / $0.5500 | Buy Now |
|
Onlinecomponents.com | 1.65 mm Center Pin, 5.0 A, Right Angle, Surface Mount (SMT), Dc Power Jack Connector RoHS: Compliant |
7105 In Stock |
|
$0.4970 / $0.6672 | Buy Now |
DISTI #
80558920
|
Verical | 1.65 x 4.4 mm, 5.0 A, Horizontal, Surface Mount (SMT), Dc Power Jack Connector RoHS: Compliant Min Qty: 174 Package Multiple: 1 | Americas - 4000 |
|
$0.3300 / $0.3600 | Buy Now |
DISTI #
56788424
|
Verical | 1.65 x 4.4 mm, 5.0 A, Horizontal, Surface Mount (SMT), Dc Power Jack Connector RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 1815 | Americas - 2400 |
|
$0.7662 / $0.9267 | Buy Now |
DISTI #
69109468
|
Verical | 1.65 x 4.4 mm, 5.0 A, Horizontal, Surface Mount (SMT), Dc Power Jack Connector RoHS: Compliant Min Qty: 175 Package Multiple: 1 Date Code: 2321 | Americas - 585 |
|
$0.5168 / $0.5720 | Buy Now |