-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-018H-ND
|
DigiKey | CONN PWR JACK 1.7X4MM SOLDER Min Qty: 1 Lead time: 24 Weeks Container: Bag |
3090 In Stock |
|
$0.3217 / $0.6400 | Buy Now |
DISTI #
490-PJ-018H
|
Mouser Electronics | DC Power Connectors Power Jacks RoHS: Compliant | 494 |
|
$0.3690 / $0.7500 | Buy Now |
DISTI #
V99:2348_17657825
|
Arrow Electronics | 1.65 x 4.2 mm, 3.5 A, Horizontal, Through Hole, Dc Power Jack Connector RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1823 | Americas - 3 |
|
$0.2806 / $0.3323 | Buy Now |
|
Onlinecomponents.com | 1.65 mm Center Pin, 3.5 A, Right Angle, Through Hole, Dc Power Jack Connector RoHS: Compliant |
2000 In Stock |
|
$0.3077 / $0.3974 | Buy Now |
DISTI #
69140779
|
Verical | 1.65 x 4.2 mm, 3.5 A, Horizontal, Through Hole, Dc Power Jack Connector RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2323 | Americas - 2000 |
|
$0.4436 / $0.5519 | Buy Now |
|
Master Electronics | 1.65 mm Center Pin, 3.5 A, Right Angle, Through Hole, Dc Power Jack Connector RoHS: Compliant |
2000 In Stock |
|
$0.3077 / $0.3974 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy