Part Details for PJ-625G by Hooya Electronics
Overview of PJ-625G by Hooya Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJ-625G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | -20��~+70�� 6.35mm headphone jack 50V 1A Plugin Audio Connectors ROHS | 3399 |
|
$0.3310 / $0.5978 | Buy Now |