Part Details for PJ018-6800 by electro-PJP
Overview of PJ018-6800 by electro-PJP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJ018-6800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PJ018-6800
|
TME | Clip-on probe, 500mA, 70V, 0.8mm, Overall len: 43.5mm Min Qty: 1 | 4 |
|
$12.7500 / $15.6300 | Buy Now |