Part Details for PJ1084RT by Hammond Manufacturing
Overview of PJ1084RT by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJ1084RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K1408
|
Newark | Enclosure, Junction Box, Pet, Gfr, Gray, Enclosure Type:Junction Box, Enclosure Material:Polyester (Pet), Glass Fibre Reinforced, External Height - Metric:257Mm, External Width - Metric:210Mm, External Depth - Metric:105Mm Rohs Compliant: Yes |Hammond PJ1084RT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$136.8600 / $147.3900 | Buy Now |
DISTI #
PJ1084RT-ND
|
DigiKey | BOX FIBERGLASS 11.77"L X 9.9"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$131.6020 / $141.7300 | Buy Now |
DISTI #
3937-PJ1084RT-ND
|
DigiKey | BOX FIBERGLASS 11.77"L X 9.9"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
Buy Now | |
DISTI #
546-PJ1084RT
|
Mouser Electronics | Electrical Enclosures N4X Wallmount Encl - 10.14 x 8.26 x 4.13 - Fiberglass RoHS: Compliant | 0 |
|
$131.6000 / $141.7200 | Order Now |
DISTI #
74724183
|
RS | N4X Wallmount Encl - 10.14 x 8.26 x 4.13 - Fiberglass | Hammond Manufacturing PJ1084RT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$147.4000 | RFQ |
|
Onlinecomponents.com | enclosure - NEMA 4X polyester RoHS: Compliant | 5 Factory Stock |
|
$130.1700 / $143.1900 | Buy Now |
|
Powell Electronics | NON MET RAISED TWIST LATCH Min Qty: 1 | 3 |
|
$182.2400 | Buy Now |
|
Master Electronics | enclosure - NEMA 4X polyester RoHS: Compliant | 5 Factory Stock |
|
$130.1700 / $143.1900 | Buy Now |