Part Details for PJ12106T by Hammond Manufacturing
Overview of PJ12106T by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJ12106T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B5055
|
Newark | Enclosure, Junction Box, Polyester, Gray, Enclosure Type:Junction Box, Enclosure Material:Polyester (Pet), External Height - Metric:308Mm, External Width - Metric:261Mm, External Depth - Metric:156Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond PJ12106T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$131.5000 | Buy Now |
DISTI #
3937-PJ12106T-ND
|
DigiKey | BOX FIBERGLASS 13.77"L X 11.9"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
34 In Stock |
|
$254.0183 / $290.3100 | Buy Now |
DISTI #
PJ12106T-ND
|
DigiKey | BOX FIBERGLASS 13.77"L X 11.9"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$146.7540 / $158.0400 | Buy Now |
DISTI #
546-PJ12106T
|
Mouser Electronics | Electrical Enclosures N4X Wallmount Encl - 12.13 x 10.26 x 6.13 - Fiberglass RoHS: Compliant | 0 |
|
$146.7500 / $158.0400 | Order Now |
DISTI #
74724214
|
RS | N4X Wallmount Encl - 12.13 x 10.26 x 6.13 - Fiberglass | Hammond Manufacturing PJ12106T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$164.3700 | RFQ |
|
Onlinecomponents.com | enclosure - NEMA 4X polyester RoHS: Compliant | 88 Factory Stock |
|
$145.1600 / $159.6700 | Buy Now |
DISTI #
76862933
|
Verical | Gray Fiberglass Polyester Wall Mount Junction Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$183.9161 | Buy Now |
|
Powell Electronics | NON METALLIC TWIST LATCH Min Qty: 1 | 58 |
|
$203.2200 | Buy Now |
|
Master Electronics | enclosure - NEMA 4X polyester RoHS: Compliant | 88 Factory Stock |
|
$145.1600 / $159.6700 | Buy Now |