Part Details for PJA100F-48-T by Cosel USA Inc
Overview of PJA100F-48-T by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJA100F-48-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PJA100F-48-T-ND
|
DigiKey | AC/DC CONVERTER 48V 101W Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$71.2100 | Buy Now |
DISTI #
436-PJA100F-48-T
|
Mouser Electronics | Switching Power Supplies 100.8W 48V 2.1A Vertical Trmnl Block RoHS: Compliant | 19 |
|
$61.0500 / $71.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$55.5000 | Buy Now |
DISTI #
000000000005624969
|
Sager | Switching Power Supplies 100.8W 48V 2.1A Vertical Trmnl Block Min Qty: 1 | 0 |
|
$60.7200 / $61.5500 | Buy Now |
|
Neutron USA | AC-DC Power Supply, Enclosed, 100.8W 48VDC 2.1A, Vertical Trmnl Block, Input: 85-264VAC | 19 |
|
$172.5300 | Buy Now |
Part Details for PJA100F-48-T
PJA100F-48-T CAD Models
PJA100F-48-T Part Data Attributes:
|
PJA100F-48-T
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PJA100F-48-T
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, CIS, EN, FCC, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.09216% | |
Load Regulation-Max | 0.625% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2.1 A | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 43.2 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.2121 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100.8 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.5 s |