Part Details for PJMF120N60EC_T0_00001 by PanJit Semiconductor
Overview of PJMF120N60EC_T0_00001 by PanJit Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJMF120N60EC_T0_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJMF120N60T00001
|
Mouser Electronics | MOSFET 22V,ESD Protection,SOT-23,UNI RoHS: Compliant | 843 |
|
$3.3700 / $6.6400 | Buy Now |
DISTI #
PJMF120N60EC-T0
|
TME | Transistor: N-MOSFET, unipolar, 600V, 30A, Idm: 69A, 33W Min Qty: 1 | 0 |
|
$1.5100 / $2.3300 | RFQ |
|
NAC | 22V,ESD Protection,SOT-23,UNI RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 2930 |
|
$2.7400 / $2.8600 | Buy Now |
DISTI #
PJMF120N60EC_T0_00001
|
Avnet Silica | PJ/120N60EC/TP//HF/0.05K/ITO-220AB-F/MOS/TO/NFET-600FCTMNH/NF600-QI43/PJ/// (Alt: PJMF120N60EC_T0_00001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 6 Days | Silica - 3000 |
|
Buy Now |
Part Details for PJMF120N60EC_T0_00001
PJMF120N60EC_T0_00001 CAD Models
PJMF120N60EC_T0_00001 Part Data Attributes:
|
PJMF120N60EC_T0_00001
PanJit Semiconductor
Buy Now
|
Compare Parts:
PJMF120N60EC_T0_00001
PanJit Semiconductor
|
Samacsys Manufacturer | PANJIT |