Part Details for PJMH074N60FRC_T0_00601 by PanJit Semiconductor
Overview of PJMH074N60FRC_T0_00601 by PanJit Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJMH074N60FRC_T0_00601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJMH074N60FRCT06
|
Mouser Electronics | MOSFET 600V 74mohm 53A Fast Recovery Qrr trr SJ MOSFET RoHS: Compliant | 1491 |
|
$4.5100 / $7.9700 | Buy Now |
DISTI #
PJMH074N60FRC-T0
|
TME | Transistor: N-MOSFET, unipolar, 600V, 53A, Idm: 117A, 446W Min Qty: 1 | 0 |
|
$3.2400 / $4.8600 | RFQ |
|
NAC | 600V/ 74mohm / 53A/ Fast Recovery Qrr/trr SJ MOSFET RoHS: Compliant Min Qty: 1 Package Multiple: 30 | 12289 |
|
$4.0600 / $4.2300 | Buy Now |
DISTI #
PJMH074N60FRC_T0_00601
|
Avnet Silica | 600V/ 74mohm / 53A/ Fast Recovery Qrr/trr SJ MOSFET (Alt: PJMH074N60FRC_T0_00601) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 27 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for PJMH074N60FRC_T0_00601
PJMH074N60FRC_T0_00601 CAD Models
PJMH074N60FRC_T0_00601 Part Data Attributes:
|
PJMH074N60FRC_T0_00601
PanJit Semiconductor
Buy Now
|
Compare Parts:
PJMH074N60FRC_T0_00601
PanJit Semiconductor
|
Samacsys Manufacturer | PANJIT |