Part Details for PJQ4548VP-AU_R2_002A1 by PanJit Touch Screens
Overview of PJQ4548VP-AU_R2_002A1 by PanJit Touch Screens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJQ4548VP-AU_R2_002A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STDMOS1597
|
Rutronik | N-CH 40V 40A 10,4mOhm DFN3333-8L RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5100 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1987 / $0.2575 | Buy Now |