Part Details for PJQ5544V-AU_R2_002A1 by PanJit Semiconductor
Overview of PJQ5544V-AU_R2_002A1 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJQ5544V-AU_R2_002A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJQ5544VAUR202A1
|
Mouser Electronics | MOSFET 40V N-Channel Enhancement Mode MOSFET | 3000 |
|
$0.6010 / $1.6000 | Buy Now |
DISTI #
PJQ5544V-AU-R2
|
TME | Transistor: N-MOSFET, unipolar, 40V, 120A, Idm: 480A, 94W Min Qty: 1 | 0 |
|
$0.4170 / $0.7900 | RFQ |
|
NAC | MOS Function, DFN Line, DFN5060-8L Package, 13in. Package Size RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 56060 |
|
$0.4300 / $0.4500 | Buy Now |
Part Details for PJQ5544V-AU_R2_002A1
PJQ5544V-AU_R2_002A1 CAD Models
PJQ5544V-AU_R2_002A1 Part Data Attributes
|
PJQ5544V-AU_R2_002A1
PanJit Semiconductor
Buy Now
|
Compare Parts:
PJQ5544V-AU_R2_002A1
PanJit Semiconductor
|
Samacsys Manufacturer | PANJIT |