Part Details for PJS6601-AU_S1_000A1 by PanJit Group
Overview of PJS6601-AU_S1_000A1 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJS6601-AU_S1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-PJS6601-AU_S1_000A1CT-ND
|
DigiKey | MOSFET N/P-CH 20V 4.1A SOT23-6 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2929 In Stock |
|
$0.1311 / $0.4600 | Buy Now |
|
Ozdisan Elektronik | MOSFET DIS.4.1/3.1A 20/20V N-CH/P-CH SOT23-6L SMT | 0 |
|
$0.1765 / $0.2030 | RFQ |