Part Details for PJT004A0X43-SRZ by OmniOn Power Inc
Overview of PJT004A0X43-SRZ by OmniOn Power Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJT004A0X43-SRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-1405-1-ND
|
DigiKey | DC DC CONVERTER 0.51-5.5V Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
200 In Stock |
|
$8.7128 / $10.6500 | Buy Now |
DISTI #
894-PJT004A0X43-SRZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 4.5-14.4Vin .51-5.5V 4A Pos Log SMT TR RoHS: Compliant | 200 |
|
$8.7100 / $10.6500 | Buy Now |
DISTI #
150052969
|
Avnet Abacus | Non-Isolated DC-DC Power Module 1-Output 4A 0.51V to 5.5V 17-Pin SMD T/R (Alt: 150052969) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |