Part Details for PJT014A0X3-SRZ by OmniOn Power Inc
Overview of PJT014A0X3-SRZ by OmniOn Power Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJT014A0X3-SRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-1397-1-ND
|
DigiKey | DC DC CONVERTER 0.51-5.5V Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
750 In Stock |
|
$12.3124 / $15.0500 | Buy Now |
DISTI #
150051524
|
Avnet Americas | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.51 ~ 5.5 V 14A 4.5V - 14.4V Input - Tape and Reel (Alt: 150051524) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days Container: Reel | 1600 |
|
$11.4681 / $13.0935 | Buy Now |
DISTI #
894-PJT014A0X3-SRZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 4.5-14.4in .51-5.5V 14A non-Iso RoHS: Compliant | 561 |
|
$12.9000 / $15.0500 | Buy Now |
DISTI #
150051524
|
Avnet Americas | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.51 ~ 5.5 V 14A 4.5V - 14.4V Input - Tape and Reel (Alt: 150051524) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days Container: Reel | 1600 |
|
$11.4681 / $13.0935 | Buy Now |
DISTI #
000000000005726105
|
Sager | Non-Isolated DC/DC Converters 4.5-14.4in .51-5.5V 14A non-Iso Min Qty: 200 | 2000 |
|
$12.0400 / $12.5400 | Buy Now |