Part Details for PJT020A0X43-SRZ by OmniOn Power Inc
Overview of PJT020A0X43-SRZ by OmniOn Power Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJT020A0X43-SRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-1415-1-ND
|
DigiKey | DC DC CONVERTER 0.51-3.63V Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
330 In Stock |
|
$15.1121 / $18.4600 | Buy Now |
DISTI #
150047159
|
Avnet Americas | DC DC Converter Output - Input - Bulk (Alt: 150047159) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2875 / $16.3125 | Buy Now |
DISTI #
894-PJT020A0X43-SRZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 4.5-14.4Vin .5-3.63V 20A SMT Remote Sens RoHS: Compliant | 252 |
|
$15.1100 / $18.4600 | Buy Now |
DISTI #
PJT020A0X43-SRZ
|
Avnet Asia | DC DC Converter Output - Input (Alt: PJT020A0X43-SRZ) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ |