Part Details for PK-254244PZPZ by Sifam Tinsley Precision Instrumentation Ltd
Overview of PK-254244PZPZ by Sifam Tinsley Precision Instrumentation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK-254244PZPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC4160
|
Newark | Ac Voltmeter, 0V To 150V, 2.5" Case, Meter Function:Ac Voltage, Meter Range:0V To 150V, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:Smart Look Series Rohs Compliant: Yes |Sifam Tinsley PK-254244PZPZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$40.0000 | Buy Now |