Part Details for PK18-38R-C by Panduit Corp
Overview of PK18-38R-C by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK18-38R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71406549
|
RS | Ring terminal, 22 16 AWG, KYNAR insulated, 3/8" stud size | Panduit PK18-38R-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0100 / $1.4500 | RFQ |
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG 29.97mm 13.46mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000002498663
|
Sager | Terminals Ring Term KYNAR insuld 22 - 16 | 0 |
|
Buy Now |
Part Details for PK18-38R-C
PK18-38R-C CAD Models
PK18-38R-C Part Data Attributes:
|
PK18-38R-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PK18-38R-C
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 16 AWG |