Part Details for PK18-38R-X by Panduit Corp
Overview of PK18-38R-X by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK18-38R-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-PK18-38R-X
|
Mouser Electronics | Terminals Ring Term KYNAR insuld 22 - 16 RoHS: Compliant | 0 |
|
$1.3100 / $1.7200 | Order Now |
|
Onlinecomponents.com | Ring terminal, 22 – 16 AWG, KYNAR insulated, 3/8" stud size, standard package. RoHS: Compliant |
37 In Stock |
|
$0 | Buy Now |
DISTI #
000000000002498664
|
Sager | Terminals Ring Term KYNAR insuld 22 - 16 | 0 |
|
Buy Now |