Part Details for PK1K332MND3035 by Taiwan Chinsan Electronics Industrial Co Ltd
Overview of PK1K332MND3035 by Taiwan Chinsan Electronics Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK1K332MND3035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4191-PK1K332MND3035-ND
|
DigiKey | CAP ALUM 3300UF 20% 80V SNAP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
116 In Stock |
|
$1.4165 / $3.4400 | Buy Now |