Part Details for PK2D102MND3035 by Taiwan Chinsan Electronics Industrial Co Ltd
Overview of PK2D102MND3035 by Taiwan Chinsan Electronics Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK2D102MND3035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4191-PK2D102MND3035-ND
|
DigiKey | CAP ALUM 1000UF 20% 200V SNAP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
62 In Stock |
|
$1.3457 / $3.2700 | Buy Now |