Part Details for PKA70B1/4 (ALTERNATE: 1-1437624-5) by TE Connectivity
Overview of PKA70B1/4 (ALTERNATE: 1-1437624-5) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKA70B1/4 (ALTERNATE: 1-1437624-5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70156295
|
RS | Knob, Skirted, Phenolic, Dia 0.98" (25mm), Indicator Line, Black, PKA Series | TE Connectivity PKA70B1/4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 477 |
|
$3.1000 / $3.4800 | Buy Now |