Part Details for PKB 4418 PINBLA by Flex Ltd
Overview of PKB 4418 PINBLA by Flex Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKB 4418 PINBLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKB4418PINBLA
|
Avnet Americas | Module DC-DC 1-OUT 1.8V 25A 45W 8-Pin 1/8-Brick - Bulk (Alt: PKB4418PINBLA) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Bulk | 0 |
|
$37.6293 / $51.2400 | Buy Now |