Part Details for PKG 3M-6/S90/S101 by TURCK
Overview of PKG 3M-6/S90/S101 by TURCK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKG 3M-6/S90/S101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Cordset, M8 Female Straight 3 pos to cut end, 3 Wire 24AWG, 6M, TPU jacket/Black, Polyester, 4A 125VAC/DC | 2 |
|
$152.6000 | Buy Now |