Part Details for PKJ 4316 PI by Flex Ltd
Overview of PKJ 4316 PI by Flex Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKJ 4316 PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKJ4316PI
|
Avnet Americas | Module DC-DC Single-OUT 28.2V 11A 310W 9-Pin Half-Brick Tray - Trays (Alt: PKJ4316PI) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 50 |
|
RFQ |