Part Details for PKJ60B1/4 by TE Connectivity
Overview of PKJ60B1/4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKJ60B1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3192
|
Newark | Pkj60B1/4=Knob Plastic |Alcoswitch Te Connectivity PKJ60B1/4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1412 |
|
$3.8700 / $5.4500 | Buy Now |
DISTI #
2266-PKJ60B1/4-ND
|
DigiKey | KNOB KNURLED 0.250" PLASTIC Min Qty: 25 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
1412 In Stock |
|
$2.6800 / $2.9100 | Buy Now |
DISTI #
7-1437624-6-ND
|
DigiKey | KNOB KNURLED 0.250" PLASTIC Min Qty: 25 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob RoHS: Compliant |
1412 Partner Stock |
|
$3.5200 / $3.7100 | Buy Now |
DISTI #
TE Connectivity PKJ60B1/4
|
PEI Genesis | ALCOSWITCH KNOB | 1412 |
|
Buy Now | |
|
Master Electronics | Switch Access Rotary Switch Round Knob RoHS: Compliant |
1412 Partner Stock |
|
$3.5200 / $3.7100 | Buy Now |