Part Details for PKM4613NHPIHSLA by Flex Ltd
Overview of PKM4613NHPIHSLA by Flex Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for PKM4613NHPIHSLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKM4613NHPIHSLA
|
Avnet Americas | Module DC-DC 1-OUT 12V 50A 600W Thru-Hole 7-Pin Quarter-Brick Tray - Trays (Alt: PKM4613NHPIHSLA) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tray | 240 |
|
RFQ | |
DISTI #
PKM4613NHPIHSLA
|
Avnet Americas | Module DC-DC 1-OUT 12V 50A 600W Thru-Hole 7-Pin Quarter-Brick Tray - Trays (Alt: PKM4613NHPIHSLA) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tray | 240 |
|
RFQ | |
DISTI #
PKM4613NHPIHSLA
|
Avnet Americas | Module DC-DC 1-OUT 12V 50A 600W Thru-Hole 7-Pin Quarter-Brick Tray - Trays (Alt: PKM4613NHPIHSLA) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tray | 240 |
|
RFQ |
Part Details for PKM4613NHPIHSLA
PKM4613NHPIHSLA CAD Models
PKM4613NHPIHSLA Part Data Attributes
|
PKM4613NHPIHSLA
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
PKM4613NHPIHSLA
Flex Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HEAT SINK AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 96.3% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P7 | |
Length | 57.93 mm | |
Line Regulation-Max | 0.0036% | |
Load Regulation-Max | 0.125% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 50 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.17675 Vrms | |
Seated Height-Max | 14.3 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 425 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 600 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.01 s | |
Width | 36.8 mm |