Part Details for PKM7115WPI by Flex Ltd
Overview of PKM7115WPI by Flex Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for PKM7115WPI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKM7115WPI
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 48 | 0 |
|
$80.5400 | Buy Now |
DISTI #
PKM7115WPI
|
Avnet Abacus | Module DC-DC 1-OUT 15V 6.67A 100W Through Hole 8-Pin Quarter-Brick Tray (Alt: PKM7115WPI) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |