Part Details for PKU 4105C PI by Flex Ltd
Overview of PKU 4105C PI by Flex Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKU 4105C PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKU4105CPI
|
Avnet Americas | Module DC-DC Single-OUT 5V 20A 100W 5-Pin 1/16-Brick - Trays (Alt: PKU4105CPI) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Container: Tray | 5 |
|
RFQ | |
DISTI #
PKU4105CPI
|
Avnet Americas | Module DC-DC Single-OUT 5V 20A 100W 5-Pin 1/16-Brick - Trays (Alt: PKU4105CPI) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Container: Tray | 5 |
|
RFQ |