Part Details for PKV3325PI by Flex Ltd
Overview of PKV3325PI by Flex Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKV3325PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2166-PKV3325PI-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Min Qty: 1 Lead time: 36 Weeks Container: Tray |
132 In Stock |
|
$25.0611 / $30.1700 | Buy Now |
DISTI #
PKV3325PI
|
Avnet Americas | Conv DC-DC Dual Step Down 9V to 36V 10-Pin DIL - Bulk (Alt: PKV3325PI) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$25.1900 / $53.0800 | Buy Now |
DISTI #
PKV3325PI
|
Avnet Americas | Conv DC-DC Dual Step Down 9V to 36V 10-Pin DIL - Bulk (Alt: PKV3325PI) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$25.1900 / $53.0800 | Buy Now |
DISTI #
PKV3325PI
|
Avnet Americas | Conv DC-DC Dual Step Down 9V to 36V 10-Pin DIL - Bulk (Alt: PKV3325PI) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$25.1900 / $53.0800 | Buy Now |
DISTI #
PKV3325PI
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 300 | 0 |
|
$22.7400 | Buy Now |
Part Details for PKV3325PI
PKV3325PI CAD Models
PKV3325PI Part Data Attributes:
|
PKV3325PI
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
PKV3325PI
Flex Ltd
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | -15 V ADDITIONAL OUTPUT AVAILABLE, IT CAN ALSO OPERATE FROM A 24 V NOMINAL INPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-P10 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO |
Alternate Parts for PKV3325PI
This table gives cross-reference parts and alternative options found for PKV3325PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKV3325PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PKV3211PI | DC-DC Regulated Power Supply Module, 1 Output, 2.5W, Hybrid, | Ericsson | PKV3325PI vs PKV3211PI |
PKV3325PI | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, | Ericsson | PKV3325PI vs PKV3325PI |
PKV3110PI | DC-DC Regulated Power Supply Module, 1 Output, 1.65W, Hybrid, | Flex Ltd | PKV3325PI vs PKV3110PI |
PKV5211PI | DC-DC Regulated Power Supply Module, 1 Output, 2.5W, Hybrid, | Ericsson | PKV3325PI vs PKV5211PI |
PKV5315PI | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, | Flex Ltd | PKV3325PI vs PKV5315PI |
PKV5222PI | DC-DC Regulated Power Supply Module, 2 Output, 2.5W, Hybrid, | Flex Ltd | PKV3325PI vs PKV5222PI |
PKV5110PI | DC-DC Regulated Power Supply Module, 1 Output, 1.65W, Hybrid, | Flex Ltd | PKV3325PI vs PKV5110PI |
PKV3222PI | DC-DC Regulated Power Supply Module, 2 Output, 2.5W, Hybrid, | Ericsson | PKV3325PI vs PKV3222PI |
PKV5313PI | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, | Ericsson | PKV3325PI vs PKV5313PI |
PKV5313PI | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, | Flex Ltd | PKV3325PI vs PKV5313PI |