-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC0813
|
Newark | Pkx50B1/4=Knob Black Matti |Alcoswitch Te Connectivity PKX50B1/4 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 698 |
|
$5.0200 | Buy Now |
DISTI #
450-1981-ND
|
DigiKey | KNOB RIBBED W/SKIRT 0.250" PLAST Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
144 In Stock |
|
$3.6269 / $5.0000 | Buy Now |
DISTI #
1-1437625-4
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 1-1437625-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.8389 / $3.4162 | Buy Now |
DISTI #
71709697
|
RS | TE, IND Devices, Hardware, PKX50B1/4=KNOB BLACK MATTI | TE Connectivity PKX50B1/4 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0600 / $4.2300 | RFQ |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob RoHS: Compliant |
1548 In Stock |
|
$2.3200 / $4.0900 | Buy Now |
DISTI #
51557928
|
Verical | Switch Access Round Knob Rotary Switch RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1631 | Americas - 850 |
|
$4.1907 / $5.4172 | Buy Now |
DISTI #
16506333
|
Verical | Switch Access Round Knob Rotary Switch RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 698 |
|
$3.1900 / $3.4500 | Buy Now |
DISTI #
1-1437625-4
|
TTI | Knobs & Dials SWITCH KNOBS Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$2.7600 / $3.3700 | Buy Now |
DISTI #
TE Connectivity PKX50B1/4
|
PEI Genesis | ALCOSWITCH KNOB RIBBED | 1548 |
|
Buy Now | |
DISTI #
000000000000004271
|
Sager | Knobs & Dials RIBBED 0.59 PKX SER SWITCH KNOB Min Qty: 500 | 0 |
|
$2.3500 / $3.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy