Part Details for PKZM0-1 by Eaton Corporation
Overview of PKZM0-1 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PKZM0-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46WX3187
|
Newark | Circuit Breaker, 0.63-1.0A, Product Range:Xstart Series, Current Rating:1A, No. Of Poles:3 Pole, Voltage Rating V Dc:-, Voltage Rating Vac:380Vac, Circuit Breaker Mounting:Din Rail, Svhc:No Svhc (17-Dec-2015), Approval Bodies:Csa, Rohs Compliant: Na |Eaton Moeller PKZM0-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$197.0200 / $263.9900 | Buy Now |
DISTI #
PKZM0-1
|
TME | Motor breaker, 0.25kW, 220÷690VAC, for DIN rail mounting, IP20 Min Qty: 1 | 12 |
|
$56.6100 / $65.3200 | Buy Now |
Part Details for PKZM0-1
PKZM0-1 CAD Models
PKZM0-1 Part Data Attributes:
|
PKZM0-1
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PKZM0-1
Eaton Corporation
Circuit Breaker, 3 Pole(s), 1A, 690VAC, 250VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Actuator Type | MANUAL ON/OFF | |
Additional Feature | ENVIRONMENTAL CHARACTERISTICS: IP20 | |
Blow Characteristic | SHORT | |
Body Breadth | 93 mm | |
Body Height | 80 mm | |
Body Length or Diameter | 45 mm | |
Circuit Function | MANUAL ON/OFF | |
Environmental Characteristics | CORROSSION RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 150 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 690 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; EN; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |