Part Details for PL 2600 S RT by Hirschmann Electronics GmbH & Co Kg
Overview of PL 2600 S RT by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL 2600 S RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86F6952
|
Bürklin Elektronik | Measuring lead with (test probe, straight) to (4 mm plug, spring-loaded, straight), 1 m, red, PVC, 1.0 mm², CAT II Min Qty: 1 | 22 |
|
$8.4383 / $11.2077 | Buy Now |