Part Details for PL-2-5-254 by Wakefield-Vette
Overview of PL-2-5-254 by Wakefield-Vette
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL-2-5-254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC7725
|
Newark | Thermal Pad, 25.4X25.4Mm, 2Mm, Thickness:2Mm, Conductive Material:Silicone, Thermal Conductivity:5W/M.k, Thermal Impedance:-, Volume Resistivity:-, External Length:25.4Mm, External Width:25.4Mm, Product Range:Ultimiflux Series Rohs Compliant: Yes |Wakefield Thermal PL-2-5-254 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0500 | Buy Now |
DISTI #
345-1527-ND
|
DigiKey | THERM PAD 25.4MMX25.4MM GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$3.7000 | Buy Now |
DISTI #
567-PL-2-5-254
|
Mouser Electronics | Thermal Interface Products ulTIMiFlux Gap Pad, 5 W/mK Silicone Gap Filler, 2mm Thickness, 25.4x25.4mm, Gold RoHS: Compliant | 0 |
|
$4.0000 / $4.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6400 / $5.9000 | Buy Now |
DISTI #
PL-2-5-254
|
Richardson RFPD | THERMAL ADHESIVE/COMPOUND/MATERIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
2902543
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.9047 / $4.2505 | Buy Now |
DISTI #
2902543
|
Farnell | THERMAL PAD, 25.4X25.4MM, 2MM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 4 Days Container: Each | 0 |
|
$3.4289 / $4.3425 | Buy Now |