Part Details for PL-LIN-Z4 1100-830 280X20 by OSRAM GmbH
Overview of PL-LIN-Z4 1100-830 280X20 by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL-LIN-Z4 1100-830 280X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4052899984837
|
EBV Elektronik | PrevaLED Linear G4 LED Module 3000K Color Temperature 5.8W 33.2V Nominal Voltage (Alt: 4052899984837) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |