Part Details for PL00U-120-10M6 by Amphenol Technical Products International
Overview of PL00U-120-10M6 by Amphenol Technical Products International
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL00U-120-10M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3936-PL00U-120-10M6-ND
|
DigiKey | 5.7MM POWERLOK SINGLE WAY RECEPT Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.5632 | Buy Now |
DISTI #
ATPPL00U-120-10M6
|
Heilind Electronics | 5.7MM POWERLOK SINGLE WAY RECE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.9500 / $34.2900 | Buy Now |
DISTI #
ATPPL00U-120-10M6
|
Interstate Connecting Components | 5.7MM POWERLOK SINGLE WAY RECE | 0 |
|
Buy Now |