Part Details for PL00V-500-20M8-2 by Amphenol Technical Products International
Overview of PL00V-500-20M8-2 by Amphenol Technical Products International
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL00V-500-20M8-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3936-PL00V-500-20M8-2-ND
|
DigiKey | POWERLOK 14MM G2 1POS RCPT M8 TH Min Qty: 100 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$60.3016 | Buy Now |
DISTI #
ATPPL00V-500-20M8-2
|
Heilind Electronics | POWERLOK 14MM G2 1POS RCPT M8 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ATPPL00V-500-20M8-2
|
Interstate Connecting Components | POWERLOK 14MM G2 1POS RCPT M8 | 0 |
|
Buy Now |