Part Details for PL00W-301-10M8 by Amphenol Corporation
Overview of PL00W-301-10M8 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL00W-301-10M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PL00W-301-10M8
|
Mouser Electronics | Heavy Duty Power Connectors 10MM POWERLOK SINGLE WAY RECEPTACLE M8 BUSBAR HOLE W KEY RoHS: Compliant | 294 |
|
$29.7000 / $31.2200 | Buy Now |
DISTI #
PL00W-301-10M8
|
TTI | Heavy Duty Power Connectors 10MM POWERLOK SINGLE WAY RECEPTACLE M8 BUSBAR HOLE W KEY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 13 In Stock |
|
$22.7400 / $30.6400 | Buy Now |
|
CHIPMALL.COM LIMITED | 242 |
|
$13.6271 / $19.7780 | Buy Now |